Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Image of Vishay TNPW Series Thin-Film Chip Resistors - Main Features Continued

The TNPW e3 series is offered with 0201 case size for space-savings requirements. The power rating of TNPW e3 series has also been upgraded as highlighted in yellow here, for instance up to 0.5 W for 1210 package size, compared to the 0.33 W industry standard for this size. Another important technical aspect to highlight is the low and high resistance values combined with 0.1% precision not commonly seen in the market. The TNPW series is offered with 0603/0805/1206 0.5% 25 ppm down to 1 Ω. At the upper side, this product series is offered up to 2 MΩ with 0.1% 10 ppm, 1206 size.

PTM פורסם ב:
PTM Updated on: 2022-02-15