Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Fred Pt Die Technology in eSMP Packages Slide 10

Shown here is the SMPD package. With a footprint compatible to the D2PAK, the SMPD offers 1.7 mm height compared to the 4.44 mm height of the D2PAK (or TO-263AB). These products are available in 16 to 30 A in either 200 or 600 V. These specifications cover both the telecom and power supply markets utilizing efficient silicon allowing for increased efficiency and power density in final applications. Vishay offers AEC Q101 versions for the increasing battery charging systems market.

PTM פורסם ב: