Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Fred Pt Die Technology in eSMP Packages Slide 11

In summary, Vishay’s Fred Pt® planar technology includes a Tjmax of 175°C, flexible Vf/Qrr trade off, 1 to 200 A current ranges and a soft recovery behavior at any temperature just to name a few features. Vishay Fred Pt® Ultrafast Diodes are available in the eSMP® flat type surface mount packages. This provides higher current density and power efficiency as well as better thermal performance and reliability.

PTM פורסם ב: