Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Main Features and Benefits

The Vishay HRHA series are AEC-Q200 qualified hybrid wirewound resistors designed to handle high energy pulses in a small package size. The HRHA series resistors are capable of handling thousands of joules of energy over short periods of time and measure just 70 mm in length by 60 mm in width and a height of 16 mm, giving them a very high energy-to-volume ratio. These resistors have a high temperature range from -55°C to +250°C, allowing them to handle repetitive pulses without breakdown. The resistors are equipped with faston terminals for easy mounting and electrical connection.

PTM פורסם ב: