Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Electrical Connection

To make the electrical connection HRHA series resistors are fitted with standard male faston terminals of stainless-steel alloy AISI304 without plating. Proper selection of female fastons should be done to achieve a proper electrical connection, and standard faston 250 series (6.35 mm or 0.250") connectors are recommended to connect to the resistor. When making the physical connection avoid applying torsion stress on the faston terminals in order to prevent cracks.

PTM פורסם ב: