Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Features and Benefits

The RCM series of molded metal film resistors are available in multiple configurations. The standard model, RCMM, offers typical resistance values from 1 to 2.26 MΩ with tolerances up to ±2% and TCR of ±50 ppm/ºC. The RCME offers TCRs down to ±5 ppm/ºC and tighter resistance tolerances down to ±0.1%. The RCMS offers even higher stability with performance guaranteed with minimal change in resistance of less than 0.5% after 1,000 hours of load life. The RCMA improves the stability by a factor of two with resistance changes of no more than 0.25% after 1,000 hours while maintaining a tight tolerance of ±0.1%. Finally, the RCMT model offers tight tolerances with operating temperatures up to +175ºC. The RCM series offers a variety of options to cover a plethora of use cases.

PTM פורסם ב: