Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
PATT Component Slide 3

The PATT series is available in tolerances as low as 0.1% and TCR down to 25 ppm/ºC. PATT chip resistors offer a wide resistance range that covers even the lower spectrum from 2.75 Ω – 120 . These high temperature chip resistors offer one of the industries leading performances of operating at full rated power at 155ºC which is suitable for high temperature critical applications.

PTM פורסם ב: