Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
PATT Component Slide 7

In summary, PATT is a high temperature precision chip resistor series. They operate up to 155ºC at 100% rated power. This series is Automotive AEC-Q200 qualified and has an intrinsic moisture protected tantalum nitride resistive film. Finally, the PATT series has a 0.2% stability at 1000 hours at 155ºC at 100% rated power and is sulfur resistant which make this product perfect for automotive applications.

PTM פורסם ב: