Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
MLCC Solutions for Board Flexure Slide 16

This is a magnified view of an MLCC of typical standard design and construction. This image shows the electrodes, which are black, the ceramic material, which is tan, and the end termination, which is silver. The crack running diagonally through the MLCC is very typical of a board flex crack. The crack crosses opposing electrodes which are supposed to be at different potentials, but the crack causes a conductive path, resulting in a short circuit.

PTM פורסם ב: