Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
MLCC Solutions for Board Flexure Slide 23

Vishay Vitramon’s OMD MLCCs are offered in NPO and X7R ceramics in the case sizes ranging from 0805 to 2225. Capacitance values up to 1.8 micro farads and voltage ratings as high as 3000 V are available. It is key to note that the OMD device is designated by 4X in the last two characters in the part number. Also, choosing the polymer termination is done with the B designator for the termination in the part number. Data sheets for these products are available on the Vishay website and are updated as new products are added.

PTM פורסם ב: