Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
General Purpose DC-DC Converters Slide 9

This table shows the various configurations available in the Kaga Electronics/Volgen 20 watt MT20E series line up. These DC/DC converters are rated with a typical temperature range of minus 25°C to plus 85°C with some models capable of reaching minus 40°C and go as high as 105°C. All units come with a five sided nickel-coated copper casing with a base plate for better EMI shielding and are compliant to the RoHS EU directive 2002/95/EC.

PTM פורסם ב: