Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Features

OMNIMATE® 4.0 includes the innovative connection technology SNAP IN, which is the most efficient and time-saving connection technology in the device connector industry. The products are delivered wire-ready. The conductors can be connected directly, without further preparation. Therefore, both the mounting of male headers and the assembly of female plugs are ready-to-robot. With the SNAP IN technology, the conductor can be plugged directly into the connector even without a ferrule. The secure connection is confirmed by an audible snap sound and the green indicator popping out. The male header can be used for wave or reflow soldering with the same single variant. Its high-performance material fulfills the moisture sensitivity level 1 for an efficient reflow process. Finally, the complete connector handling is without any tools. Even the wire connection can be removed by opening the clamping point; just manually lift its lever without any tools.

PTM פורסם ב: