Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Key Characteristics

The OMNIMATE® 4.0 is available in 5 mm and 7.5 mm pitch. The clamping range goes from 0.5 up to 4 mm2 or 14 AWG. Configurations are available from 2 up to 12 poles. OMNIMATE 4.0 suits applications up to 1,000 V and 26.8 A, according to IEC. In addition, it is UL recognized up to 600 V and 14 A. The male headers are offered in 90, 180, and 270° directions. This offers the designer the flexibility to create the right fit for the application.

PTM פורסם ב: