Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LED-Slide5

The IR LEDs introduce the 850nm and 940nm, with radiative flux up to 860mW. Due to the different viewing angles that are possible, the radiant intensity of the package can vary between 200 to more than 350mW/sr (at typical currents of 1A). The UV LEDs provide a narrow wavelength binning of 10nm and optical power up to 1.1W @ 500mA and maximum driving currents of 700mA.

PTM פורסם ב: