Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LED-Slide6

The advantages of using Würth Elektronik high power LEDs are: the LEDs cover the full wavelength spectrum and also have a special wavelength for different applications. White LEDs provide a ¼ of the Standard ANSI binning and single bins less than 3 McAdams steps. They are also available as UV LEDs and optical power up to 1.1W @ 500mA. Lastly, as IR LEDs with different viewing angles for far field and near field illumination, and ultra short switching time, down to 5ns. All of this is offered in the same package size.

PTM פורסם ב: