Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List Associated Content
MagI3C Power Modules Slide 7

Würth Elektronik's VDRM family is a variable output voltage regulator module perfect to use in 6V-42V step down converter applications. The output voltage range is from 0.8-24V with a power up to 36W. That makes this TO-263 type module perfect to use in 12-24V PoL applications, voltage supplies for FPGAs and other controllers for medical and industrial devices. The max operating temperature of 105°C allows the usage in more critical applications, such as DC motor controls. The sandwich design of the TO-263 package offers a very superior EMI behavior and excellent heat distribution.

PTM פורסם ב: