Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List Associated Content
MagI3C Power Modules Slide 8

Würth Elektronik's VDRM family is a variable output voltage regulator module perfect to use in 3.3-5V step down converter applications. The output voltage range is from 0.8-3.6V with a power up to 14.4W. That makes this BQFN-39 type module perfect to use in 3.3V or 5V PoL applications, voltage supplies for FPGAs and other controllers for medical and industrial devices. With its small size of just 11mm x 9mm and low profile of just 2.85mm this module is offering a PCB space saving solution.

PTM פורסם ב: