Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
ECP180 Series Slide 7

As previously mentioned, the ECP180 has class leading efficiency with a very flat efficiency curve over the entire load range. Here this module shows efficiency curves for the 12 and 24 V versions from 10% load to full load. The vertical red line on the graph indicates the efficiency at the maximum convection power rating.

PTM פורסם ב: