RAC02E-K/277 and RAC03E-K/277 Series AC/DC Modules | Datasheet Preview
The RAC02E-K/277 and RAC03E-K/277 series AC-DC converters from RECOM are a cost-effective solution for Home and Industrial Internet of Things or any system that requires a low-power AC-DC converter with a low 15.4 mm profile. The compact design provides a footprint of 33.7 by 22.2 millimeters and 37 by 24 millimeters for the 2 W and 3 W modules respectively. They can handle input voltages from 85 to 305 volts AC, have 4 kV AC isolation, and can output between 3.3 and 24 volts DC. They can operate between negative 40°C and positive 85°C but begin derating at 75 and 70°C. They are internationally certified, EMC compliant, and have an optimized standby mode.