RAC02E-K/277 and RAC03E-K/277 Series AC/DC Modules

RECOM’s 2 W and 3 W AC/DC modules are capable of 277 VAC with 4 kVAC isolation

Image of RECOM Power RAC02E-K/277 and RAC03E-K/277 Series AC/DC ModulesRECOM's RAC02E-K/277 and RAC03E-K/277 are cost-effective solutions for IoT, IIoT, and household applications requiring low-power AC/DC converters. With outputs ranging from 3.3 VDC up to 24 VDC and a footprint of 1.35 inches by 0.88 inches or 1.45 inches by 0.95 inches respectively and a low 15.4 mm profile, these series provide versatile power in a compact space. They boast a wide operating temperature range, are internationally certified with optimized standby mode, and EMC compliant.

Features
  • Input voltage range: 85 VAC to 305 VAC
  • 4 kVAC isolation
  • Optimized standby mode
  • 15.4 mm profile
  • EMC compliance EN55032 Class B
Applications
  • IoT
  • IIoT
  • ITE
  • Household/domestic
RAC02E-K/277 Derating Graph - Click to Enlarge
    Image of RAC02E-K/277 Derating Graph 
RAC03E-K/277 Derating Graph - Click to Enlarge
    Image of RECOM Power RAC03E-K/277 Derating Graph 
2021-01-26 תאריך הפרסום