Vicor DC-to-DC Converter Module | DigiKey Daily
Vicor’s DCM3623T75H53 is an isolated, regulated DC-to-DC converter module operating from an unregulated, wide input voltage range, from 36 to 75 volts, to generate an isolated 48-volt DC nominal output. This module leverages the thermal and density benefits of Vicor’s ChiP packaging technology, allowing customers to achieve cost effective power solutions with previously unattainable system size, weight and efficiency characteristics. With its high-frequency zero-voltage switching topology, this module delivers high efficiencies across its entire input voltage range. With a peak efficiency of 92.5 percent and a maximum power density of 818 watts-per-cubic-inch, this DCM provides superior power system performance from a variety of unregulated power sources to the point-of-load. Typical applications include industrial, process control, heavy equipment, and defense and aerospace.