WAN Bonding
Digi's WAN Bonding provides resilient connectivity and maximum performance across multiple connections
Digi's WAN Bonding powered by Bondix S.A.NE is a WAN bonding add-on service to Digi Remote Manager® that provides ultra-fast, ultra-reliable network connectivity. It enables users to centrally set up, deploy, and manage the bonding of multiple WAN Internet connections for increased throughput speeds, WAN smoothing, packet redundancy, and seamless failover for always-on Internet connectivity. Digi WAN Bonding can scale to hundreds or thousands of sites to provide ultra-fast, ultra-reliable connections for customers’ entire fleet or network to guarantee they are getting unbeatable connectivity that is always ready, and always online.
Features
- Hot failover: Digi’s bonded tunnel interface stays up across all WAN links with no packet loss or failover wait time
- WAN aggregation: Combines multiple WAN links for increased speed and bandwidth for one or multiple devices, up to a maximum bandwidth of 1 Gbps
- WAN smoothing: Reduces latency and jitter by sending data through multiple channels simultaneously to eliminate packet loss and maintain connection resiliency
- WAN prioritization: Automatically senses or manually sets the best active WAN link and balances traffic accordingly
- Packet duplication: Ensures delivery of mission-critical data by replicating packets on multiple WAN links
- Simple integration: Digi WAN Bonding is easy to deploy on a range of Digi enterprise (EX), industrial (IX), and transportation (TX) routers in a variety of public and private environments at fixed or mobile locations via Digi Remote Manager
- Increased throughput: Digi WAN Bonding offers 100 Mbps, 200 Mbps, and 1 Gbps max throughput subscription options
- Resilient and critical connectivity
- Public and private WAN prioritization
- Offices
- Retail
- Industrial
- Energy
- Transportation (buses and trains)
WAN Bonding
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DIGI-SRV-WB-TIER1-1YR | WAN BONDING 100 MBPS THROUGHPUT | זמין | $491.90 | הצגת הפרטים |
![]() | ![]() | DIGI-SRV-WB-TIER2-1YR | WAN BONDING 200 MBPS THROUGHPUT | זמין | $659.15 | הצגת הפרטים |
![]() | ![]() | DIGI-SRV-WB-TIER3-1YR | WAN BONDING 1 GBPS THROUGHPUT | זמין | $872.30 | הצגת הפרטים |