LDE Series Commercial & Automotive Grade SMD Chip Film Capacitor

KEMET's LDE series PEN film capacitor is designed for high reliability and high-temperature service

Image of KEMET Commercial Grade LDE Series SMD Chip Film Capacitor KEMET's polyethylene naphthalate (PEN) film capacitor for surface mounting meets the demanding Automotive Electronics Council’s AEC-Q200 qualifications requirements. The LDE series is a general-purpose series designed for high reliability and high-temperature service. It is not suitable for across-the-line application. Typical applications include filtering, timing, bypassing, and coupling.

Features

  • Rated voltage: 50 VDC to 1,000 VDC
  • Rated voltage: 40 VAC to 250 VAC
  • Capacitance range: 0.001 µF to 4.7 µF
  • EIA size: 1206 to 6054
  • Capacitance tolerance: ±10%, ±20%, and ±5% on request
  • Climatic category: 55/125/56
  • RoHS compliant and lead-free terminations
  • Operating temperature range of -55°C to +125°C
  • Automotive (AEC-Q200) grades available

LDE Series Commercial Grade SMD Chip Film Capacitor

ImageManufacturer Part NumberDescriptionDielectric MaterialAvailable QuantityPriceView Details
CAP FILM 10000PF 10% 630VDC 2220LDEPD2100KA5N00CAP FILM 10000PF 10% 630VDC 2220Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked0 - Immediate$4.39View Details
CAP FILM 0.47UF 10% 50VDC 2220LDECD3470KA5N00CAP FILM 0.47UF 10% 50VDC 2220Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked3 - Immediate$5.78View Details
CAP FILM 0.1UF 10% 250VDC 2220LDEID3100KA0N00CAP FILM 0.1UF 10% 250VDC 2220Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked0 - ImmediateSee Page for PricingView Details
CAP FILM 10000PF 5% 630VDC 2220LDEPD2100JA5N00CAP FILM 10000PF 5% 630VDC 2220Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked4500 - ImmediateSee Page for PricingView Details
CAP FILM 0.47UF 10% 100VDC 2824LDEEE3470KA5N00CAP FILM 0.47UF 10% 100VDC 2824Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked0 - Immediate$7.30View Details
CAP FILM 0.1UF 5% 400VDC 2824LDEME3100JA5N00CAP FILM 0.1UF 5% 400VDC 2824Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked0 - ImmediateSee Page for PricingView Details
CAP FILM 1.5UF 10% 63VDC 2824LDEDE4150KA0N00CAP FILM 1.5UF 10% 63VDC 2824Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked0 - ImmediateSee Page for PricingView Details
CAP FILM 0.1UF 10% 63VDC 1812LDEDC3100KA5N00CAP FILM 0.1UF 10% 63VDC 1812Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked0 - Immediate$3.96View Details
CAP FILM 0.22UF 5% 63VDC 1812LDEDC3220JA5N00CAP FILM 0.22UF 5% 63VDC 1812Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked0 - Immediate$4.05View Details
CAP FILM 0.022UF 5% 50VDC 1206LDECA2220JA0N00CAP FILM 0.022UF 5% 50VDC 1206Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked7169 - Immediate$4.30View Details
CAP FILM 0.1UF 5% 100VDC 1812LDEEC3100JA5N00CAP FILM 0.1UF 5% 100VDC 1812Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked0 - Immediate$4.27View Details
CAP FILM 0.022UF 5% 400VDC 2220LDEMD2220JA5N00CAP FILM 0.022UF 5% 400VDC 2220Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked0 - ImmediateSee Page for PricingView Details
CAP FILM 2200PF 10% 1KVDC 2220LDEQD1220KA5N00CAP FILM 2200PF 10% 1KVDC 2220Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked3983 - Immediate$3.99View Details
CAP FILM 0.047UF 5% 100VDC 1812LDEEC2470JA5N00CAP FILM 0.047UF 5% 100VDC 1812Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked10801 - Immediate$4.14View Details
CAP FILM 0.047UF 10% 250VDC 2220LDEID2470KA5N00CAP FILM 0.047UF 10% 250VDC 2220Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked521 - Immediate$4.54View Details
CAP FILM 0.33UF 10% 100VDC 2220LDEED3330KA5N00CAP FILM 0.33UF 10% 100VDC 2220Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked0 - Immediate$2.26View Details
CAP FILM 0.1UF 10% 400VDC 2824LDEME3100KA5N00CAP FILM 0.1UF 10% 400VDC 2824Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked0 - ImmediateSee Page for PricingView Details
CAP FILM 0.1UF 10% 250VDC 2824LDEIE3100KA5N00CAP FILM 0.1UF 10% 250VDC 2824Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked0 - ImmediateSee Page for PricingView Details
CAP FILM 0.1UF 5% 250VDC 2220LDEID3100JA0N00CAP FILM 0.1UF 5% 250VDC 2220Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked0 - ImmediateSee Page for PricingView Details
CAP FILM 0.33UF 5% 63VDC 2220LDEDD3330JA5N00CAP FILM 0.33UF 5% 63VDC 2220Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked0 - ImmediateSee Page for PricingView Details
Published: 2018-11-01