Webinar – Smaller Footprint, Greater Power: DIN Rail Total Solutions

In today’s rapidly evolving industrial landscape, power systems are the backbone of automation, control, and productivity. But as demands grow, so does the need for systems that are not only powerful—but also safe, dependable, and space-efficient. That’s where MEAN WELL USA’s DIN Rail Total Solutions steps in.
Join our upcoming webinar to discover how MEAN WELL is redefining power infrastructure with cutting-edge solutions designed to meet the challenges of modern industry. Whether you're an engineer, system integrator, or operations manager, this session will equip you with the tools to build smarter, safer systems without compromising performance.
Thrax Cui, Product Manager, MEAN WELL USA will lead the discussion around two next-generation power supply series:
Engineered for single-phase systems, the XDR-E Series offers a wide input range of 85–264 Vac and delivers up to 96% energy efficiency. Its ultra-compact design provides up to 40% space savings, making it ideal for control panels where every inch counts. With global certifications and robust protection features, it’s a perfect fit for automation applications across industries.
Designed for three-phase systems, the XTR Series supports input from 320–600 Vac and delivers 200% peak power to manage high-demand loads. It also features inrush current control below 10 A, ensuring smooth and safe startups. With up to 30% space reduction, the XTR Series is built for environments where reliability and compactness are critical.
What You’ll Learn:
- How to reduce panel size without sacrificing power
- Strategies for managing inrush current and peak loads
- Best practices for selecting power supplies for global automation
Don’t miss this opportunity to future-proof your systems with MEAN WELL’s trusted technology. Whether you're upgrading legacy equipment or designing new installations, this session will help you make informed decisions that enhance safety, reliability, and efficiency.
When: Wednesday, October 29, 2025, 11:00 AM CDT
Length: 1 hour
Register here to attend or receive the full recording at any time following the event: https://event.on24.com/wcc/r/5062966/B8077F5E924583A35B0EDDE8E0745339?partnerref=blog
Have questions or comments? Continue the conversation on TechForum, Digi-Key's online community and technical resource.
Visit TechForum