XDR-E and XTR Series DIN Rail Total Solution

MEAN WELL DIN rail solutions are engineered to streamline and optimize industrial power systems

Image of MEAN WELL XDR-E and XTR Series DIN Rail Total SolutionThe MEAN WELL XDR-E and XTR series DIN rail total solution is engineered to streamline and optimize industrial power systems with a compact, reliable, and high-efficiency design portfolio. At the forefront are two next-generation power supplies, the XDR-E series and XTR series, each tailored for distinct installation needs. The XDR-E series, built for single-phase systems, offers a wide 85 VAC to 264 VAC input range and delivers up to 40% space savings with energy efficiency up to 96%, making it ideal for compact control panels and global automation applications. For three-phase systems, the XTR series boasts a wide 320 VAC to 600 VAC input range, supports 200% peak power, and features inrush current control below 10 A. Its compact form factor allows for up to 30% space reduction, making it perfect for space-constrained, high-demand environments. Both the XDR-E and XTR series are compliant with IEC/UL/EN 61010, IEC/EN 61558-1, and IEC/EN 62368 safety standards. The XTR series is additionally certified for Class I, Div. 2 hazardous location operations. Together, these series represent a commitment to high-performance, certified, and space-efficient power solutions, all backed by robust warranties and global safety approvals.

DRDN20 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
REDUNDANCY MODULE 24VDCDRDN20-24REDUNDANCY MODULE 24VDCמיידית - 0$82.31הצגת הפרטים

DRS-240 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
AC/DC DIN RAIL SUPPLY 12V 240WDRS-240-12CANAC/DC DIN RAIL SUPPLY 12V 240Wמיידית - 0$623.07הצגת הפרטים
PWR SUPP, BATT & CONDDRS-240-48CANPWR SUPP, BATT & CONDמיידית - 0$623.07הצגת הפרטים
PWR SUPP, BATT & CONDDRS-240-24CANPWR SUPP, BATT & CONDמיידית - 0$623.07הצגת הפרטים
PWR SUPP, BATT & CONDDRS-240-36CANPWR SUPP, BATT & CONDמיידית - 0$623.07הצגת הפרטים
PWR SUPP, BATT & CONDDRS-480-48CANPWR SUPP, BATT & CONDמיידית - 0$778.84הצגת הפרטים
PWR SUPP, BATT & CONDDRS-480-24CANPWR SUPP, BATT & CONDמיידית - 0$778.84הצגת הפרטים
PWR SUPP, BATT & CONDDRS-480-36CANPWR SUPP, BATT & CONDמיידית - 0$778.84הצגת הפרטים
2025-10-15 עודכן
2025-08-20 תאריך הפרסום