XDR-E Series: Compact and High-Efficiency DIN Rail Power Supply
MEAN WELL XDR-E series next-generation DIN rail power supplies feature up to 40% size reduction compared to previous generations
The MEAN WELL XDR-E series is a next-generation DIN rail power supply engineered for space-saving and high-performance applications. With an 85 VAC to 264 VAC wide input range for single-phase systems, it ensures reliable operation across global installations. The XDR-E series features up to 40% size reduction compared to previous models, making it ideal for compact control panels and industrial automation.
Designed for maximum efficiency, it delivers 89% to 96% energy conversion, reducing energy waste and heat buildup. The series is UL 61010, 62368, and 61558 certified, meeting stringent safety and compliance standards, and backed by a 3-year warranty, making the XDR-E series a dependable choice for industrial and commercial power applications.
- Flexible output voltage and current adjustment for customized applications
- Intelligent control functions such as remote power on/off, overtemperature warning, and DC OK signal
- Automation systems
- Factory machinery
- IoT solutions