XTR Series AC/DC Power Supplies
MEAN WELL XTR series next-generation DIN rail three-phase AC/DC power supplies are UL Listed and carry a 5-year warranty
MEAN WELL XTR series power supplies deliver exceptional efficiency and durability. They are designed to meet the rigorous demands of space-constrained environments. With a wide 320 VAC to 600 VAC input range for three-phase systems, these power supplies provide up to 30% space reduction, allowing users to optimize their setup. They support 200% peak power for demanding loads while minimizing electrical disturbances with an inrush current of less than 10 A. The units also feature versatile terminal options and boast an impressive efficiency of 93% to 96%. With expanded UL listings and a 5-year warranty, these power supplies are a reliable and high-performance choice for industrial applications.
- Wide input range: 320 VAC to 600 VAC for 3-phase systems
- Compact design: Up to 30% size reduction for space-constrained environments
- High peak power: Delivers 200% peak power for demanding loads
- Low inrush current: < 10 A, minimizing electrical disturbances
- Versatile terminals: Available in lever-actuated, push-in, or screw terminal configurations
- High-efficiency: 93% to 96% for improved energy savings
- Expanded UL Listings: UL 61010, 62368, and 61558 certifications
- Durable warranty: 5-year warranty for peace of mind and reliability
Applications
- Automation systems
- Factory machinery
- IoT solutions