Maker.io main logo

Kitronik Arcade for BBC micro:bit and MakeCode Arcade

98

2026-04-16 | By Kitronik Maker

Motors Vibration / Haptic Switches Pushbutton Displays LCD / TFT Microcontrollers micro:bit

Courtesy of Kitronik Maker

Guide by Kitronik Maker

Kitronik is proud to announce the release of the Kitronik Arcade for BBC micro:bit and MakeCode Arcade. Develop your coding skills with the new standard in all-in-one handheld gaming for the micro:bit!

As you know, we are no strangers to the world of programmable handheld gaming solutions. The first handheld units we made were the :GAME ZIP 64 and then the :GAME controller. These were followed up by ARCADE for MakeCode and then the ZIP96 and Mini game controllers, both for Raspberry Pi Pico. The Kitronik Arcade for BBC micro:bit is the distillation of everything we have learned along the way and features the best of everything that came before it. If you want to learn to code, learning to write games is a great way to get started, and our new hand held gamer has everything you need right now and it also has the connectivity for everything you might need tomorrow.

Kitronik ARCADE for micro:bit and MakeCode Arcade:

The Kitronik ARCADE for BBC micro:bit and MakeCode Arcade is a handheld gaming platform designed specifically for use with the BBC micro:bit and the MakeCode Arcade editor, either write your own games and run them on Arcade or download existing games. The MakeCode Arcade editor is a great way to learn to code games. It features simple snap-together blocks that allow the user to build simple games within minutes. You can also write your code in JavaScript and Python!

Image of Kitronik Arcade for BBC micro:bit and MakeCode Arcade

At a glance:

  • The Kitronik ARCADE for micro:bit is a feature-packed handheld gamepad for use with BBC micro:bit V2 and the Microsoft Arcade editor.
  • Write your own games to play or freely download games from the MakeCode Arcade website.
  • Use the wealth of educational material available to create a game from the ground up or tweak existing code and learn the open-source way.
  • It features a full-colour LCD 1.77” screen.
  • It also features; 6 gamer input buttons, a menu button, on/off switch.
  • The ARCADE breaks out the 0, 1, 2, 3V, GND pins from the micro:bit edge connector to croc-clippable pads below the screen.
  • The ARCADE is powered by 3xAA batteries (Not supplied, available separately here).

Order Now!

How To Order Outside of the UK:

Over the years Kitronik has made many good friends around the world. Some of those good friends are suppliers that help us to reach customers outside of the UK.

Links:

מק"ט יצרן # 5644
:GAME CONTROLLER FOR MICRO:BIT
Kitronik Ltd.
מק"ט יצרן # 5311
ARCADE FOR MAKECODE ARCADE
Kitronik Ltd.
מק"ט יצרן # 5353
MINI CONTROLLER FOR RPI PICO
Kitronik Ltd.
מק"ט יצרן # 56116
ARCADE FOR BBC MICRO: BIT
Kitronik Ltd.
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.