Maker.io main logo

A Hacker's Dream Machine: Cyberdeck with a LattePanda Mu

1,233

2025-06-12 | By Chloe.ou

License: Attribution Non-commercial 3D Printing LattePanda

Combining a passion for sci-fi aesthetics and custom computing, this project explores the creation of a unique cyberdeck powered by the LattePanda Mu. Designed and built by Ben, a web designer from the United States, the device showcases what’s possible when modular hardware meets creativity.

 

 

Project Introduction

 

This project is a compact, custom-built cyberdeck powered by the LattePanda Mu. It includes an 11.6-inch touchscreen, a slide-out mechanical keyboard with trackpad, and a CNC-machined aluminum case. The device dual-boots Windows 11 and Linux Mint, and is used for programming, writing, and media.

 

 

Hardware and Software Components

 

Hardware

 

Software

  • Operating Systems: Windows 11 & Linux Mint (dual-boot)

 

 

The Making Process

 

1. Concept & Planning

Created initial sketches and defined layout based on screen and keyboard dimensions.

 

Fig: a sketch of cyberdeck

 

2. Custom Keyboard Design

Designed and built a custom mechanical keyboard using KiCad and QMK firmware.

 

Fig: the dimensions of a custom mechanical keyboard

 

3. CAD Modeling

Modeled the enclosure and internal structure in Fusion 360 to ensure all components would fit.

 

Fig: A cyberdeck CAD model

 

4. Custom Carrier Board

Designed a custom carrier board for the LattePanda Mu, fabricated it, and verified its functionality.

 

Fig: custom carrier board for the Mu module

 

5. Enclosure Fabrication

Fabricated the enclosure using 3D-printed PLA parts and CNC-machined aluminum pieces.

 

Fig: the Lite Carrier

 

Fig: some metal parts for the case

 

6. Assembly & Setup

Assembled the complete system and installed a dual-boot setup with Windows 11 and Linux Mint.

 

Fig: assemble the computer

 

 

Why Choose LattePanda?

 

LattePanda Mu stood out due to its compact size, high performance, and modular design. The ability to build a custom carrier board gave Benjamin the flexibility to tailor the I/O and connectivity to suit his exact needs. It was the perfect brain for a project focused on creativity and control.

 

 

Conclusion


Ben’s cyberdeck is a testament to the creativity and engineering possible with LattePanda Mu. With thoughtful design and modular power, it transforms a vision into a functional, futuristic reality.

מק"ט יצרן # FIT0955
GRAPHIC DISPLAY IPS RGB 11.6"
DFRobot
מק"ט יצרן # FIT0981
ACTIVE COOLER FOR LATTEPANDA MU
DFRobot
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.