Maker.io main logo

CYBERDECK Expansion Plate

103

2021-08-17 | By Adafruit Industries

License: See Original Project 3D Printing Raspberry Pi SBC

Courtesy of Adafruit

Guide by Ruiz Brothers

Overview

Got yourself a new CYBERDECK and wanna add breakouts like an IR thermal camera? Make yourself a mounting plate! This can be 3D printed, laser cut, or CNC milled. Heck, this could even be cut out of wood! The mounting plate is available as a 3D model (STEP, STL) and vector format (SVG, DXF).

 

 

 

computer_1

The mounting plate features mounting holes sized for the CYBERDECK HAT. It can be secured to the PCB using M2.5 standoffs and screws.

plate_2

Use the two slotted rails to secure breakout boards with M2.5 or M3 hardware.

The plate is designed for the CYBERDECK HAT and Bonnet.

CYBERDECK_3

attached_4

The infamous hacker demo above is the hollywood linux script by Dustin Kirkland. The display is the 3.5in PiTFT.

Prerequisite Guides

Take a moment to walk through the following guides.

 

Raspberry Pi 400 Desktop - Full Computer Kit

Adafruit CYBERDECK HAT for Raspberry Pi 400

Adafruit CYBERDECK Bonnet for Raspberry Pi 400

PiTFT Plus 480x320 3.5" TFT+Touchscreen for Raspberry Pi

Adafruit AMG8833 IR Thermal Camera Breakout

STEMMA QT / Qwiic JST SH 4-Pin Cable

Black Nylon Machine Screw and Stand-off Set – M2.5 Thread

CAD Files

 

 

Files for 3D Printing

The file names have a prefix denoting the version for the HAT or Bonnet. The suffix numbers relate to the length of the slot.

  • hat-plate-66mm.stl

  • hat-plate-46mm.stl

  • bonnet-plate-66mm.stl

  • bonnet-plate-46mm.stl

Download STLs.zip

The plate can be 3D printed, CNC milled, or laser cut. The dimensions can be adjusted by changing the user parameters in Fusion 360.

plate_5

CAD Source Files

Download the STEP or Fusion 360 archive. The source files contain sketches, user parameters, and models of the Cyberdeck HAT and PiTFT.

For more 3D models of parts, check out the 3D parts repo on GitHub.

download_6

Download CAD Source

Download the vector files for CNC milling or laser cutting. The DXF is an export from Fusion 360. The SVG has been modified as a compound path for best accessibility.

vector_7

Download Vectors

Mechanical Drawing

Use the mechanical drawing to create custom attachments. The dimensions can help determine material stock size for CNC milling or laser cutting.

drawing_8

Cyberdeck HAT Plate Drawing PDF

Assembly

Use hardware screws to secure the plate to the CYBERDECK.

screws_9

Secure the standoffs to the plate using M2.5 x 6mm long screws. Insert a screw through the mounting hole and fasten a standoff onto the thread of the screw.

Place the CYBERDECK over the standoffs and insert an M2.5 x 6mm screw. Use a screwdriver to secure the CYBERDECK to the plate.

screwdriver_11

screwdriver_10

deck_12

Install M2.5 screws and F-M standoffs onto the STEMMA QT breakout. Place the threads of the standoffs through the slot on the plate. Use hex nuts to secure the STEMMQ QT breakout to the plate.

install_14

install_13

install_15

Install the Pi TFT by lining up the headers and firmly pressing them together.

Pi_16

Use the STEMMA QT cable to connect the breakout to the CYBERDECK using the port on the side.

cable_17

Plug in the CYBERDECK to the back of the Pi400.

plug_18

plug_19

Now you’re ready for HACKING!

complete_20

מק"ט יצרן # 4863
CYBERDECK HAT FOR RPI 400
Adafruit Industries LLC
מק"ט יצרן # 4862
CYBERDECK BONNET FOR RPI 400
Adafruit Industries LLC
מק"ט יצרן # 2441
DISPLAY PITFT PLUS 480X320 3.5
Adafruit Industries LLC
מק"ט יצרן # 3538
ADAFRUIT AMG8833 IR THERMAL CAME
Adafruit Industries LLC
מק"ט יצרן # 3299
BLACK NYLON SCREW AND STAND-OFF
Adafruit Industries LLC
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.