AMELA Series Molded Inductors
Abracon’s molded inductors have a flat wire design that optimizes current and DCR performance for miniature package sizes
Abracon’s AMELA series molded power inductors are designed for compact automotive, industrial, telecommunications, and consumer electronics designs. These miniature 2.0 mm x 2.5 mm inductors work ideally for DC/DC conversion in ultra-compact spaces requiring high current, high efficiency, and EMI suppression. These molded power inductors offer increased power densities (current), improved efficiency (DCR), and superior shielding (EMI) at wide operating temperature ranges. An extensive range of package sizes and inductance values is available.
The AMELA series flat wire design optimizes current and DCR performance for miniature package sizes. The flat wire type improves saturation and temperature rise currents. A metal alloy powder core is utilized for higher power densities with lower DCRs and core losses.
- 2.5 mm x 2.0 mm package size
- Flat wire design for higher efficiency
- Metal alloy core for soft saturation
- Molded construction for superior magnetic shielding
- Designed for switching frequencies between 100 kHz to 5 MHz
- Automotive qualified option available upon request
- Operating temperature range: -55°C to +125°C with (+40°C rise) Irms current
- Automotive
- Infotainment
- ADAS
- LIDAR/radars
- ETC systems
- Tire monitoring
- Telecommunications
- Compact radios
- Signal relays
- Telephones
- Portable LTE/Wi-Fi
- Industrial
- IIoT
- Metering
- Asset tracking
- Consumer electronics
- Wearables
- Portable gaming
- Handheld remotes
- Thermostats
- Payment systems
AMELA2010S Series Molded Inductors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMELA2010S-1R5MT | FIXED IND 1.5UH 2.8A 70 MOHM SMD | מיידית - 3000 | $1.08 | הצגת הפרטים |
![]() | ![]() | AMELA2010S-R22MT | FIXED IND 220NH 6.5A 17 MOHM SMD | מיידית - 2210 | $1.18 | הצגת הפרטים |
![]() | ![]() | AMELA2010S-1R0MT | FIXED IND 1UH 3.4A 53 MOHM SMD | מיידית - 5000 | $1.18 | הצגת הפרטים |
![]() | ![]() | AMELA2010S-2R2MT | FIXED IND 2.2UH 2A 105 MOHM SMD | מיידית - 2519 | $1.08 | הצגת הפרטים |
AMELA2012S Series Molded Inductors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMELA2012S-1R0MT | FIXED IND 1UH 3.7A 45 MOHM SMD | מיידית - 12000 | $0.82 | הצגת הפרטים |
![]() | ![]() | AMELA2012S-1R5MT | FIXED IND 1.5UH 2.9A 60 MOHM SMD | מיידית - 2451 | $0.82 | הצגת הפרטים |
![]() | ![]() | AMELA2012S-2R2MT | FIXED IND 2.2UH 2.4A 90 MOHM SMD | מיידית - 655 | $0.82 | הצגת הפרטים |
![]() | ![]() | AMELA2012S-R22MT | FIXED IND 220NH 10A 13 MOHM SMD | מיידית - 0 | $0.89 | הצגת הפרטים |