Dual-Die 8 Gb DDR3L SDRAMs
Alliance Memory’s dual-die 8 Gb DDR3L SDRAMs are available in 78-ball and 96-ball FBGA packages
Alliance Memory responded to Micron Technology's announcement of a last-time buy date for its 8 Gb DDR3L single-die SDRAMs by offering the original Micron part numbers, along with Alliance Memory identical replacements. For long-term support and new designs, the Alliance AS4C1G8D3LA and AS4C512M16D3LA/D3LB dual-die 8Gb DDR3L SDRAMs are pin-for-pin drop-in replacements and are fully compatible with the monolithic devices.
- Offered in 78-ball and 96-ball FBGA packages
- Two 4 GB (512M x 8) dies stacked (DDP)
- Extremely fast data rates of 1866 Mbps
- Clock rates of 933 MHz
- Operate from a single +1.35 V power supply with backward compatibility to 1.5 V
- Available temperature ranges:
- Commercial: 0°C to +95°C
- Industrial: -40°C to +95°C
- Support sequential and interleave burst types with read or write burst lengths of 4 or 8
- An auto pre-charge function provides a self-timed row pre-charge initiated at the end of the burst sequence
- Easy-to-use refresh functions include auto- or self-refresh
- RoHS compliant
- Halogen-free
- One chip select
- Servers
- Embedded designs
- Industrial
- Medical
- Automotive
Integrated Circuits
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS4C1G8D3LA-10BCN | IC DRAM 8GBIT PARALLEL 78FBGA | מיידית - 765 | $297.11 | הצגת הפרטים |
![]() | ![]() | AS4C512M16D3LA-10BCN | IC DRAM 8GBIT PAR 96FBGA | מיידית - 185 | $297.11 | הצגת הפרטים |
![]() | ![]() | AS4C512M16D3LA-10BIN | IC DRAM 8GBIT PAR 96FBGA | מיידית - 273 | $330.43 | הצגת הפרטים |
![]() | ![]() | AS4C512M16D3LB-12BCN | IC DRAM 8GBIT PARALLEL 96FBGA | מיידית - 329 | $297.11 | הצגת הפרטים |
![]() | ![]() | AS4C1G8MD3L-12BCN | IC DRAM 8GBIT PARALLEL 78FBGA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | AS4C512M16D3L-12BCN | IC DRAM 8GBIT PARALLEL 96FBGA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | AS4C512M16D3L-12BIN | IC DRAM 8GBIT PARALLEL 96FBGA | מיידית - 0 | $83.78 | הצגת הפרטים |