Enhance More Sustainable Logistics with Automatic Data Capture
Growth in retail and logistics is creating strong demand for the sustainability of all supply-chain activities, with global parcel shipments expected to reach 220 billion in 2027. End applications such as machine vision, data capture scanning, asset tracking, and object dimensioning are central to addressing the eCommerce boom. Secure authentication and robust protection of these edge node devices is critical. In automatic data capture devices, ADI’s industry leading technology in depth sensing and fast battery charging enables the collection and management of logistics data quickly and securely, bringing unparalleled levels of automation into the field.
Input Power Prioritization
Whether a hand-held device needs to be powered by a fast-charging USB cable, a wall adapter or a fixed charging cradle, ADI’s ideal diodes and power source prioritizers enable the most energy efficient and convenient options for supply and charge. The LTC4450/LTC4451 ideal diodes allow up to 12 A current with the lowest voltage dropout. For a prioritized input supply selection, the LTC4417/LTC4418 connects up to three valid power supplies to a common output based on priority and validity.
Featured Products
LTC4450/LTC4451
OR Controller
Battery Charging, Backup & Authentication
Removable batteries play a fundamental role in mobile computers and hand-held barcode scanners. The MAX77961/MAX77860 battery chargers are compatible with 1-cell and 2-cell batteries for maximum charging flexibility. Authentic batteries are safer and provide the best power performance. ADI’s portfolio includes industry leading battery authenticators (MAX17301 1-cell/ MAX17320 multi-cell) with integrated fuel gauge and battery protection. While swapping out batteries on the fly, the MAX38888 reversible buck/boost regulator and the LTC4041 power manager with supercapacitor backup will keep the system running until a fresh battery pack is re-inserted.
Featured Products
MAX77961/77860
Buck-Boost Chargers
MAX17301
Fuel Gauge with Protector
MAX17320
Fuel Gauge with Protector
MAX3888
Reversible Buck/Boost Regulator
LTC4041
2.5 A Power Manager for Supercapacitor
Optical, Inertial & Audio Interfaces
Warehouses and logistic centers can be tough environments. Noise can compromise effective communications, moving machinery can cause objects to fall or be subject to accidental damage, while changing light levels requires excellent illumination for barcode scanners and displays. ADI’s innovative solutions help solve all of these problems. The MAX98390 audio amplifier with integrated Dynamic Speaker Management™ (DSM) enhances volume from the smallest speakers for maximum bass and clearer sound. The ADXL372/ADXL373 accelerometers can detect accidental falls at up to 400 G acceleration levels. The LT1618 boost converter helps illuminate barcodes and displays with up to 20 LEDs at once while providing programmable input/ouput current limits.
Featured Products
MAX98390
IC Amplifier
ADXL372/373
MEMS Accelerometer
LT1618
Boost Switching Regulator IC
Box Dimensioning with Time of Flight (ToF)
The dimensions and weight of billions of parcels are measured each day while transiting through warehouses, trucks and couriers’ hands. Measuring tapes are slowing down the supply chain and distribution of goods, while fixed automatic measuring systems are expensive and limited to selected locations. ADI brings real-time parcel dimensioning in hand-held computers and scanners into the field with the ADTF3175 1 Megapixel time of flight module. Parcels are accurately measured with a single snapshot in an instant and then ready to go.
Featured Products
ADTF3175
CMOS Image Sensor
EVAL-ADTF3175
Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board