MAX17301 Fuel Gauge with Protector
Analog Devices' MAX17301 is a low IQ stand-alone fuel gauge with a protector
ADI's MAX17301 is a 24 μA IQ stand-alone pack-side fuel gauge IC with a protector and optional SHA-256 authentication for 1-cell lithium-ion/polymer batteries.
The IC monitors the voltage, current, temperature, and state of the battery to provide against over/undervoltage, overcurrent, short-circuit, over/undertemperature, and overcharge conditions protection using external high-side N-FETs. It also provides charging prescription to ensure that the lithium-ion/polymer battery operates under safe conditions, prolonging the life of the battery.
To prevent battery pack cloning, the IC integrates SHA-256 authentication with a 160-bit secret key. Each IC incorporates a unique 64-bit ID.
The fuel gauge uses ModelGauge m5 algorithm that combines the short-term accuracy and linearity of a coulomb counter with the long-term stability of a voltage-based fuel gauge to provide excellent fuel-gauge accuracy.
The IC automatically compensates for cell aging, temperature, and discharge rate and provides accurate state-of-charge (SOC) in milliampere hours (mAh) or percentage (%) over a wide range of operating conditions.
Dynamic power functionality provides the instantaneous maximum battery output power, which can be delivered to the system without violating the minimum system input voltage.
A 1-Wire® or 2-wire I2C interface provides access to data and control registers. The IC is available in lead-free, 3 mm x 3 mm 14-pin TDFN and 1.7 mm x 2.5 mm 15-bump 0.5 mm pitch WLP packages.
- Pushbutton wakeup eliminates system consumption until the button is pressed
- Battery health and programmable safety/protection
- Overvoltage (temperature dependent)
- Overcharge current
- Over/undertemperature
- Ideal diode discharge during charge fault
- Charging prescriptions (JEITA)
- Zero-volt charging option
- Undervoltage and SmartEmpty
- Overdischarge and short-circuit
- Nonvolatile memory for stand-alone operation
- History logging, user data (122 Bytes)
- Low quiescent current
- FETs enabled: 24 µA active, 18 µA hibernate
- FETs disabled: 5 µA ship, 0.5 µA/0.02 µA deepship
- ModelGauge m5 EZ algorithm
- Percent, capacity, time-to-empty/full, and age
- Cycle+™ age forecast
- Dynamic power estimates power capability
- Precision measurement without calibration
- Current, voltage, power, time, cycles
- Die temperature/thermistor
- Smartphones, tablets, and 2-in-1 laptops
- Smartwatches and wearables
- Medical devices, health and fitness monitors
- Digital still, video, and action cameras
- Handheld computers and terminals
- Handheld radios
- Home and building automation and sensors
- Smart batteries
ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX17301X+T | IC BATT FUEL LI-ION 1C 15WLP | מיידית - 1267 | $23.64 | הצגת הפרטים |
Evaluation Board
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX17301XEVKIT# | EVAL BOARD FOR MAX17301 | מיידית - 0 | $322.87 | הצגת הפרטים |