SB® 175 Connectors
Anderson Power Products' SB 175 connectors help to identify and separate different circuits to prevent users from accidentally cross-mating different voltages
Anderson Power Products' contacts for wires sizes from 10 AWG to 1/0 AWG (5.3 mm² to 50 mm²) fit in the second to largest connector in the SB series. The three-pole SB 175 adds an additional position for power or neutral. All multipole wire connector housings are genderless and mate to themselves, minimizing inventory and assembly complexity. The SB 175 connectors are rugged, damage-resistant housings and offer color-coded, mechanically keyed housings used to identify and separate different circuits and prevent users from accidentally cross-mating different voltages.
Features
- Silver-plated wire contacts up to 1/0 (50 mm²) allow UL rated currents up to 280 Amps
- Color-coded and mechanically keyed
- 10,000 mating cycles
- Chemical resistant housing option extends temperature range down to -40°C while offering enhanced UV and chemical resistance
- UL rated for hot plugging up to 100 Amps; great for battery or other applications where the possibility of mating or un-mating under load exists
- Uninterruptible power supplies (UPS)
- Forklifts
- Utility vehicles
- Electric lawn mowers
- Electric gardening tools
- Electric wheelchairs
- Electronics
- Medical equipment
- People movers
- Airport maintenance equipment
- Tugs
- Power supplies
- Marine
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 995G3 | A-FRAME HDL SB/SBX 175 -RED | מיידית - 1181 | $57.84 | הצגת הפרטים |
![]() | ![]() | 995G1 | A-FRAME HDL SB/SBX175-GRA | מיידית - 0 | $49.56 | הצגת הפרטים |
![]() | ![]() | 3-6036P1 | SB175 ENVIRONMENTAL BOOT W/ COVE | מיידית - 109 | $67.12 | הצגת הפרטים |
![]() | ![]() | 3-6037P1 | SB175 ENVIRONMENTAL BOOT W/ COVE | מיידית - 0 | $73.18 | הצגת הפרטים |