MKRZero with Headers

Arduino's MKRZero shrinks the functionality of the Arduino Zero down into an Arduino MKR1000 form factor

Image of Arduino's MKRZero with HeadersArduino's MKRZero brings users the power of a Zero in the smaller format established by the MKR form factor. The MKRZero board is a great educational tool for learning about 32-bit application development. It has an on-board SD connector with dedicated SPIs that allows users to interact with music files using the Arduino Sound library and I2S library with no extra hardware.
The board is powered by Microchip’s SAM D21 MCU, which features a 32-bit Arm® Cortex® -M0+ core operating at 3.3 V logic levels. The board contains everything needed to support the microcontroller; simply connect it to a computer with a micro-USB cable or power it by a LiPo battery. The battery voltage can also be monitored since a connection between the battery and the analog converter of the board exists and the board includes charge circuitry to easily recharge the LiPo from a 5 V source.

Features
  • Small form factor
  • Low power consumption
  • Integrated battery management
  • USB host
  • Integrated SD card management
  • Programmable SPI, I2C, and UART
  • 22 GPIO
  • 12 PWM pins
  • 10-bit DAC analog output

MKRZero with Headers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ARDUINO MKR ZERO W/ HDR ATSAMD21ABX00012ARDUINO MKR ZERO W/ HDR ATSAMD21מיידית - 754$102.32הצגת הפרטים

Associated Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MKR PROTOSHIELDTSX00001MKR PROTOSHIELDמיידית - 55$32.47הצגת הפרטים
MKR PROTOSHIELD LARGETSX00002MKR PROTOSHIELD LARGEמיידית - 10$37.06הצגת הפרטים
MKR RELAY SHIELDTSX00003MKR RELAY SHIELDמיידית - 35$64.93הצגת הפרטים
MKR SD SHIELDTSX00004MKR SD SHIELDמיידית - 8$56.08הצגת הפרטים
MKR2UNOTSX00005MKR2UNOמיידית - 15$51.49הצגת הפרטים

Associated ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 256KB FLASH 48QFNATSAMD21G18A-MUIC MCU 32BIT 256KB FLASH 48QFNמיידית - 1146$13.35הצגת הפרטים
IC MCU 32BIT 256KB FLASH 48TQFPATSAMD21G18A-AUTIC MCU 32BIT 256KB FLASH 48TQFPמיידית - 419$13.94הצגת הפרטים
2017-08-11 תאריך הפרסום