AXA Series 4:1 DC-DC Converters

ARTESYN / Advanced Energy's 10 W and 20 W series, 1" x 1", DC-DC converters for industrial and rugged applications

Image of ARTESYN / Advanced Energy's AXA 10W 4:1 DC/DC ConverterARTESYN / Advanced Energy has extended its family of 1" x 1", isolated, DC-DC converters to include the AXA series of 10 W and 20 W models. The AXA family is suitable for diverse, low-power applications in areas such as industrial automation, instrumentation, test and measurement, and telecommunications..

A fully potted and metal-cased construction makes the ARTESYN / Advanced Energy AXA series an ideal choice for harsh environments and enables the modules to operate between -40°C and +85°C. An optional clip-on heat sink is available to extend the thermal performance of the unit in a convection or forced-air environment.

The AXA series of high-input, isolated, DC-DC converters cover an ultra-wide, 4:1 input voltage range of 18 VDC to 75 VDC or 9 VDC to 36 VDC respectively and are primarily designed for use with nominal 48 V or 24 V supplies. There is a choice of single-voltage versions and dual-output versions for both series. The converters are fully encapsulated in a compact, 1" x 1" (25.4 mm x 25.4 mm) metal case incorporating an isolated baseplate and have a height of just 0.4" (10.2 mm).

Features
  • Package size: 1.0" x 1.0" x 0.4"
  • Ultra-wide, 4:1 input range: 9 VIN to 36 VIN, 18 VIN to 75 VIN
  • Very high efficiency: up to 87% AXA 10 W, 90% AXA 20 W
  • Operating temperature range: -40°C to +85°C
  • Output voltage adjustable
  • I/O isolation voltage 1,500 VDC
  • Remote ON/OFF control
  • Metal case with isolated baseplate
  • CSA/UL/IEC/EN 60950-1 safety approval
2016-05-24 תאריך הפרסום