115 Series Nano SIM Card Connector
ATTEND's 115 Series Nano SIM card connector is compliant with EN 60721-3-5 Class 5M3, meeting vehicle conditions
ATTEND's Nano SIM card connector complies with EN 60721-3-5 Class 5M3 vibration and shock tests, meeting the stringent requirements for stability and reliability in vehicle applications. Three models of Nano memory card connectors are offered to meet the diverse needs of customers. The models come in two designs: the push-push connector adopts a user-friendly card ejection mechanism, ensuring easy insertion and removal of the card while also providing secure locking and scrape protection to prevent accidental damage; the hinge connector is equipped with a robust locking system that securely holds the card, maintaining stability even under severe vibration or shock.
- Compact design effectively saves PCB space
- Tray lock function for a robust locking system against shock
- RoHS compliant
- Tested to 5,000 mating
- Compliant with EN 60721-3-5 Class 5M3 random vibration and Level II shock tests
- Operating temperature: -40°C to +85°C
- Card detection and tray insertion anti-reverse protection
- Industrial
- Telematics and vehicle-to-everything (V2X)
- Unmanned aerial vehicles (UAVs)
- Smart meters
- Smartphones/mobile devices
- Mobile devices
- Tablet PCs
- Commercial and consumer Internet of Things (IoT) applications
- Home appliances
- Smart speakers
- AR/VR
115 Series Nano SIM Card Connector
| תמונה | מק"ט יצרן | תיאור | מספר המיקומים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 115U-A101 | CONN NANO SIM CARD R/A SMD | 7 (6 + 1) | מיידית - 3660 | $8.89 | הצגת הפרטים |
![]() | ![]() | 115U-B100 | CONN NANO SIM CARD R/A SMD | 14 (12 + 2) | מיידית - 3100 | $15.77 | הצגת הפרטים |
![]() | ![]() | 115V-AD00 | CONN NANO SIM CARD R/A SMD | 6 | מיידית - 3460 | $7.41 | הצגת הפרטים |
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 115U-T001 | CARD TRAY FOR 115U-A101 | 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 115U-T003 | CARD TRAY FOR 115U-B100 | מיידית - 2234 | $3.21 | הצגת הפרטים |