115U and 115S Series Nano SIM Card Connectors
ATTEND’s card connectors are ideal for a variety of applications including smart meters and mobile devices
ATTEND’s Tray Push-Push series offers two models to choose from: the 115U-A101, which supports a single Nano SIM card connector, and the 115U-B100, which supports dual Nano SIM card connectors. Both models are designed for easy installation while maintaining robust, vibration-resistant features suitable for industrial and automotive applications. To complete a purchase, make sure to also acquire the 115U-T001 (for use with the 115U-A101) and the 115U-T003 (for use with the 115U-B100) trays.
The Tray Eject series also provides two models: the 115S-ACA0, which offers a single Nano SIM card connector, and the 115S-BS00, which features dual Nano SIM card connectors. The trays in this series are made from metal, resulting in a low profile compared to their plastic counterparts, thus reducing the overall height of the card connectors and saving space. Be sure to complete purchases by also acquiring the 115S-ACA2 (to be used with the 115S-ACA0) and the 115S-BT02 (to be used with the 115S-BS00) trays.
- Telematics and V2X
- IIoT
- Smart meters
- Gateways and routers
- M2M
- Mobile devices
- Security and surveillance
115U and 115S Series Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 115U-B100 | CONN NANO SIM CARD R/A SMD | מיידית - 3705 | $15.77 | הצגת הפרטים |
![]() | ![]() | 115U-T003 | CARD TRAY FOR 115U-B100 | מיידית - 2234 | $3.21 | הצגת הפרטים |
![]() | ![]() | 115U-A101 | CONN NANO SIM CARD R/A SMD | מיידית - 3691 | $8.89 | הצגת הפרטים |
![]() | ![]() | 115U-T001 | CARD TRAY FOR 115U-A101 | 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 115S-BS00 | CONN NANO SIM CARD R/A SMD | מיידית - 1001 | $15.22 | הצגת הפרטים |
![]() | ![]() | 115S-BT02 | CARD TRAY FOR 115S-BS00 | מיידית - 2028 | $6.66 | הצגת הפרטים |
![]() | ![]() | 115S-ACA0 | CONN NANO SIM CARD R/A SMD | מיידית - 1948 | $13.81 | הצגת הפרטים |
![]() | ![]() | 115S-ACA2 | CARD TRAY FOR 115S-ACA0 | מיידית - 1391 | $7.54 | הצגת הפרטים |
![]() | ![]() | 115S-ACA3 | NANO SIM TRAY TYPE, PIN L=16.3 | מיידית - 939 | $7.71 | הצגת הפרטים |