115U-B100 Dual Nano SIM Connector

ATTEND’s dual Nano SIM connector is ideal for many applications including IoT and telematics

Image of ATTEND 115U-B100 Dual Nano SIM ConnectorATTEND’s 115U-B100 is a user-friendly, space-saving dual Nano SIM card connector with a push-push tray design, offering vibration resistance and continuous signal performance. Featuring a card friction lock and foolproof design, it ensures proper tray installation with SIM 1 facing up and includes a tray lock function for added stability and shock resistance. The separate tray prevents reverse insertion for accurate mating and is reliable in diverse environments.

Features
  • Tray push-push type dual Nano SIM connector (tray is separated)
  • Tray detection and reverse insertion prevention for correct mating
  • Extended 6 mm ejection length for easy card removal
  • 2 mm tray edge for adaptable panel/casing design
  • Tray lock function for robust protection against shock
  • Tested to 5,000 mating cycles
  • Operating temperature: -40°C to +85°C
  • Passed EN60721-3-5 Class 5M3 random vibration and Level II shock tests
Applications
  • Telematics and V2X
  • IIoT
  • Smart meters
  • Gateway and routers
  • M2M
  • Mobile devices
  • Security and surveillance

115U-B100 Nano SIM Connectors

תמונהמק"ט יצרןתיאורסוג כרטיסמספר המיקומיםסוג מחברכמות זמינהמחירהצגת הפרטים
CONN NANO SIM CARD R/A SMD115U-B100CONN NANO SIM CARD R/A SMDNANO SIM14 (12 + 2)מחברמיידית - 3100$15.77הצגת הפרטים
CARD TRAY FOR 115U-B100115U-T003CARD TRAY FOR 115U-B100NANO SIM-מגשמיידית - 2234$3.21הצגת הפרטים
2023-05-04 תאריך הפרסום