TCN Series Polymer Low Profile Series

The TCN series from KYOCERA AVX features conductive polymer electrodes to reduce ignition failure mode

Image of AVX Corporation's TCN Series Polymer Low-Profile CapacitorsKYOCERA AVX Corporation has expanded its wide range of SMD tantalum polymer capacitors to deliver industry's highest CV rating in a low profile package. Ideal for small power modules and handheld devices, the TCN series tantalum polymer capacitors use an 'under-tab' design to maximize volumetric efficiency. This enables these devices to provide a 150 μF/6.3 V rating in T and L case sizes measuring only 3.5 mm x 2.8 mm with a profile of only 1.2 mm and 1.0 mm respectively. In addition, the TCN series polymer capacitors are suitable for continuous operation with just 20 percent voltage derating due to their reduced ignition failure mode and surge current robustness.

Features
  • Maximum volumetric efficiency
  • Reduced ignition failure mode
  • High-frequency capacitance retention
  • Low ESR
  • 20% derating
  • Very low profile (1 or 1.2 mm)
  • High PCB assembly density
  • May be operated up to 80% of rated voltage

TCN Series

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CAP TANT POLY 47UF 16V 1411TCNT476M016R0150CAP TANT POLY 47UF 16V 1411מיידית - 4033$6.10הצגת הפרטים
CAP TANT POLY 47UF 16V 1411TCNT476M016R0150ECAP TANT POLY 47UF 16V 1411מיידית - 5623$6.13הצגת הפרטים
CAP TANT POLY 47UF 16V 1411TCNT476M016R0200ACAP TANT POLY 47UF 16V 1411מיידית - 3677$6.13הצגת הפרטים
CAP TANT POLY 10UF 35V 1411TCNT106M035R0200CAP TANT POLY 10UF 35V 1411מיידית - 9731$7.28הצגת הפרטים
CAP TANT POLY 470UF 16V 2924TCN4477M016R0100ECAP TANT POLY 470UF 16V 2924מיידית - 2855$15.18הצגת הפרטים
CAP TANT POLY 100UF 35V 2924TCN4107M035R0100CAP TANT POLY 100UF 35V 2924מיידית - 129$16.72הצגת הפרטים
CAP TANT POLY 22UF 25V 1411TCNT226M025R0200ECAP TANT POLY 22UF 25V 1411מיידית - 380$7.80הצגת הפרטים
CAP TANT POLY 47UF 35V 2917TCNX476M035R0150ECAP TANT POLY 47UF 35V 2917מיידית - 4356$9.48הצגת הפרטים
CAP TANT POLY 47UF 35V 2917TCNX476M035R0150CAP TANT POLY 47UF 35V 2917מיידית - 1671$9.48הצגת הפרטים
CAP TANT POLY 220UF 20V 2924TCN4227M020R0100ECAP TANT POLY 220UF 20V 2924מיידית - 2981$13.25הצגת הפרטים
CAP TANT POLY 220UF 20V 2924TCN4227M020R0100CAP TANT POLY 220UF 20V 2924מיידית - 2052$13.25הצגת הפרטים
CAP TANT POLY 330UF 16V 2924TCN4337M016R0070CAP TANT POLY 330UF 16V 2924מיידית - 390$13.45הצגת הפרטים
CAP TANT POLY 1000UF 6.3V 2924TCN4108M006R0055CAP TANT POLY 1000UF 6.3V 2924מיידית - 996$14.13הצגת הפרטים
CAP TANT POLY 1500UF 6.3V 2924TCN4158M006R0055ECAP TANT POLY 1500UF 6.3V 2924מיידית - 2368$17.54הצגת הפרטים
CAP TANT POLY 10UF 35V 1411TCNT106M035R0200ECAP TANT POLY 10UF 35V 1411מיידית - 7500$7.64הצגת הפרטים
CAP TANT POLY 100UF 25V 2924TCN4107M025R0100CAP TANT POLY 100UF 25V 2924מיידית - 572$15.18הצגת הפרטים
CAP TANT POLY 1000UF 6.3V 2924TCN4108M006R0055ECAP TANT POLY 1000UF 6.3V 2924מיידית - 4003$15.41הצגת הפרטים
CAP TANT POLY 100UF 25V 2924TCN4107M025R0100ECAP TANT POLY 100UF 25V 2924מיידית - 48$15.18הצגת הפרטים
CAP TANT POLY 150UF 25V 2924TCN4157M025R0070CAP TANT POLY 150UF 25V 2924מיידית - 0$15.84הצגת הפרטים
CAP TANT POLY 220UF 25V 2924TCN4227M025R0100CAP TANT POLY 220UF 25V 2924מיידית - 0$17.05הצגת הפרטים
2013-07-02 תאריך הפרסום