MBC Series Power Supplies

Bel Power Solutions offers 40 W to 300 W open-framed power supplies

Image of Bel Power Solutions' MBC Series Open Framed Power Supplies Bel Power Solutions' MBC family of medical open-frame power supplies is now available from 40 W to 300 W and offers 3rd edition medical approvals and 2 x MOPP isolation. It comes with a universal 90 VAC to 264 VAC input range, active power-factor correction, and availability in both class 1 and class 2 models.

The high efficiency and power density ensure minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meets regulatory approvals for environmentally-friendly end-products.

For Industrial products please see ABC Series.

Features and Benefits
  • 90 VAC to 264 VAC input
  • Medical to EN60601-1, 3rd
  • Medical with 2 x means of patient protection (MOPP) isolation
  • High power density
  • Fan output, 12 VDC at 0.5 A standard
  • -20°C to +70°C operation
Applications
  • Drug pumps
  • Home health-care
  • Test equipment
  • Ultrasound monitoring
2013-11-11 תאריך הפרסום