ABC Series Power Supplies

Bel Power Solutions offers 40 W to 600 W open-frame power supplies

Image of Bel Power Solution's ABC Series Open Frame Power Supplies Bel Power Solutions' ABC family of industrial open-frame power supplies is now available from 40 W to 600 W and offers high convection ratings and industry-leading power density. With a universal 90 VAC to 264 VAC input range, active power-factor correction, and output voltages ranging from 5 VDC to 48 VDC, the ABC products cover a wide variety of applications targeted for process control, factory automation, test and measurement, and other industrial markets.

The high efficiency and high power density ensure minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meets regulatory approvals for environmentally-friendly end products.

For Medical product please see MBC series

Features and Benefits
  • 90 VAC to 264 VAC input
  • Commercial to EN60950
  • High power density
  • Fan output, 12 VDC at 0.5 A standard
  • E Level B
  • -20°C to +70°C operation
Applications
  • Instrumentation process control
  • Lighting control
  • Test equipment
  • Factory automation
  • Mil COTS
  • Monitoring
  • Applied computing
2013-11-11 תאריך הפרסום