75 W ABC/MBC Series Power Supplies

Bel Power Solutions' offers their 75 W ABC/MBC 2” x 3” AC-DC open frame power supplies for industrial and medical applications

Image of Bel Power Solutions 75 W ABC / MBC Series Power SuppliesBel Power Solutions' ABC75 and MBC75 series of open-frame power supplies, with their wide universal 85 VAC to 264 VAC input range and high-power density, are available at 75 W of output power with a variety of single output voltages. The high-efficiency and high-power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability and easier thermal management while meeting regulatory approvals for environmentally-friendly end products. These power supplies are ideal for telecom, datacom, industrial equipment, and other applications. The MBC series was designed to 3rd edition medical approvals and provides 2x MOPP (means of patient protection) isolation for Class 1 and Class 2 installations. These medical power supplies are ideal for monitoring and, home health equipment as well as surgical devices.

Features
  • 3" x 2" x 1" (76.2 mm x 50.8 mm x 25.4 mm)
  • 75 W with convection cooling
  • -40°C to 70°C operating temperature
  • Efficiencies up to 93%
  • No load power < 0.3 W
  • Thermal shut-down feature
  • 3.00 million hours, Telcordia -SR332-Issue 3
  • ITE and medical safety agency approvals
  • RoHS compliant
  • CE marked
2016-06-30 תאריך הפרסום