RM1D Series DC Switching Solid State Relay
Carlo Gavazzi’s RM1D Series are ideal for use in transportation, off-grid and renewable energy systems that run off batteries
Carlo Gavazzi’s RM1D Series is a comprehensive family of DC switching solid state relays. The RM1D Series is designed for applications that demand critical response times, rapid cycling, and high reliability. They are ideal for use in transportation, off-grid and renewable energy systems that run off batteries, as well as DC heaters, solenoids, valves, fans, and other equipment that requires DC switching. Their low power dissipation output MOSFET creates superior thermal performance which reduces the size or even eliminates the need for a heat sink. The RM1D Series uses direct copper bonding (DCB) and a housing free of any molding mass to increase reliability and performance, making them the ideal solution for packaging, transportation, material handling, conveyors, plastics, and other industries and applications. The RM1D Series is the best choice for switching DC loads while increasing reliability, reducing power dissipation, and improving reliability.
- Maximum output ratings:
- 100 A @ 60 VDC
- 50 A @ 200 VDC
- 10 A @ 500 VDC
- 3 A @ 60 VDC
- Low power dissipation output MOSFET
- Switching frequency up to 1,000 Hz
- 4 VDC to 32 VDC control voltage range
- 100 µs maximum response time
- 3,750 VRMS isolation between input and output
- Diagnostic LED indicator
- Integrated overvoltage protection
- Clip-on IP20 protection cover
- Self-lifting terminals
- UL, CSA, and CE certification
- Packaging
- Transportation
- Off-grid systems
- Renewable energy systems
- Material handling
- Conveyors
- Plastics
RM1D Series DC Switching Solid State Relay
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RM1D060D10 | SSR RELAY SPST-NO 10A 1-60V | מיידית - 61 | $186.92 | הצגת הפרטים |
![]() | ![]() | RM1D060D20 | SSR RELAY SPST-NO 20A 1-60V | מיידית - 134 | $218.08 | הצגת הפרטים |
![]() | ![]() | RM1D200D20 | SSR RELAY SPST-NO 20A 1-200V | מיידית - 46 | $292.84 | הצגת הפרטים |
![]() | ![]() | RM1D060D50 | SSR RELAY SPST-NO 50A 1-60V | מיידית - 295 | $292.84 | הצגת הפרטים |
![]() | ![]() | RM1D500D10 | SSR RELAY SPST-NO 10A 1-500V | מיידית - 39 | $311.54 | הצגת הפרטים |
![]() | ![]() | RM1D060D100 | SSR RELAY SPST-NO 100A 1-60V | מיידית - 83 | $405.00 | הצגת הפרטים |
![]() | ![]() | RM1D200D50 | SSR RELAY SPST-NO 50A 1-200V | מיידית - 26 | $420.57 | הצגת הפרטים |
![]() | ![]() | RM1D060D3 | SSR RELAY SPST-NO 3A 1-60V | מיידית - 47 | $84.11 | הצגת הפרטים |