Piano DIP Switches
Same Sky's piano DIP switches offer 2 to 12 position options
Same Sky's piano DIP switches feature through hole mounting styles, 2.54 mm pitches, and 2 to 12 position options. The models further offer raised or flat actuator levels, convex or flat bottom options, and PC pin terminations. With an operating temperature range from -40°C up to +85°C, Same Sky's piano DIP switches also carry a 24 VDC voltage rating and 25 mA current rating.
- 2 to 12 position options
- 2.54 mm pitch
- Raised or flat actuator levels
- Through hole mounting style
- Operating temperature ranges from -40°C up to +85 C