Slide DIP Switches
Same Sky's slide DIP switches feature 1 to 12 position options
Same Sky's slide DIP switches feature 1.27 mm or 2.54 mm pitches, 1 to 12 position options, and surface mount or through-hole mounting styles. The models further offer flat or raised actuator levels, convex or flat bottom options, short, long, or SMT pins, and gull wing or PC pin terminations. Same Sky's slide DIP switches carry operating temperature ranges from -40°C up to +85°C with several models available in right-angle orientations, giving engineers a range of flexible options for their design.
- 1 to 12 position options
- 1.27 mm or 2.54 mm pitches
- Raised or flat actuator levels
- Surface mount and through-hole options
- Operating temperature ranges from -40°C up to +85°C
- Numerous pin types and terminations
- Right-angle models available