VMS-C and VMS-C-CNF AC/DC Power Supplies
CUI's AC/DC power supplies are ideal for medical designs seeking to reduce standby and overall power consumption
CUI's twelve models within its VMS-C and VMS-C-CNF range of internal medical AC/DC power supplies are designed for use in a wide range of medical, dental, and home healthcare products. VMS-C products have an open frame while the VMS-C-CNF has a compact metal cover. Both are certified to 60601, 60335, and 61558 safety standards and feature active power factor correction, low leakage current (<0.1 mA), and low standby power consumption (0.5 W).
- Models range from 100 W to 350 W of continuous output power
- Universal input voltage: 90 VAC to 264 VAC
- Output voltages: 12 V, 15 V, 24 V, 27 V, 36 V, and 48 V
- Adjustable using onboard trim pot
- Operating temperature range: -40°C to +85°C
- Active power factor correction
- Low standby power consumption figure: 0.5 W
- Compact footprints for small applications
- Medical
- Dental
- Home healthcare