CUI Inc. Releases the VOF-C and VMS-C Series Power Supplies - New Product Introduction
CUI Inc. has recently released two new power supply series that will solve a multitude of design problems. Each has its individual strengths, providing solutions to various applications.

First is the VOF-C series of AC-DC power supplies. Housed in a compact chassis-mount package with open or closed frame options, they are designed to meet UL/EN/IEC 60335 and 62368 standards for ITE and AV equipment. They feature a universal input voltage range with a variety of output options at a typical efficiency rating of over 94%. The VOF-C efficient design, compact size, and rock-solid reliability make these power supplies the ideal solution for a range of consumer, industrial, and ITE applications.

Second is the VMS-C series of high-density AC/DC Power supplies certified to the medical 60601-1 3rd edition safety standard and 4th edition EMC requirements. The low-profile, open or closed frame packages create an ideal solution for medical/dental applications. These power supplies provide the utmost reliability that these applications require.
CUI Inc. has created an array of product solutions that any power supply customer can leverage for the latest, quality technology.
Have questions or comments? Continue the conversation on TechForum, Digi-Key's online community and technical resource.
Visit TechForum