PSoC® 6 BLE Prototyping Kit
Infineon's PSoC 6 BLE prototyping kit is a low-cost, easy-to-use hardware platform used to develop and evaluate a PSoC 6 based Bluetooth 5 module
Infineon's PSoC 6 BLE prototyping kit is a low-cost, easy-to-use hardware platform to develop and evaluate with a certified Bluetooth 5.0 module featuring the industry-leading low-power, flexible, and secure PSoC 6 microcontroller. This kit is designed with a snap-away form-factor, allowing users to separate the KitProg (on-board programmer and debugger based on Infineon's PSoC 5LP MCU) from the target board and use independently. The kit also features a mikroBUS™ interface allowing developers to interface the PSoC 6 MCU with any of MikroElektronika's 500+ click boards™.
Featuring the PSoC 63 BLE Fully-Certified Module
The PSoC 6 BLE prototyping kit features the PSoC 63 BLE module which is a fully certified, integrated, and programmable turnkey solution for developers wanting to easily add Bluetooth connectivity to their IoT design. This module retains all the programmability and flexibility that comes with PSoC MCUs, combining programmable and reconfigurable analog and digital blocks with flexible automatic routing as well as digital programmable logic, high-performance analog-to-digital conversion (ADC), low-power comparators, and standard communication and timing peripherals.
The PSoC 63 BLE module provides a royalty-free BLE stack supporting Bluetooth 5.0 and provides 36 GPIOs in a 14 mm x 18.5 mm x 2.00 mm package. The PSoC 6 BLE Prototyping Kit along with the on-board module is the ideal development platform for IoT designers seeking a high-performance, BLE wireless solution.
Supported Kit Software
This kit is supported within Infineon's ModusToolbox Software Environment, a set of multi-platform development tools and a comprehensive suite of GitHub-hosted firmware libraries. Together, they enable an immersive development experience for customers creating converged MCU and Wireless systems. The ModusToolbox experience is adaptable, eschewing proprietary tools and custom build environments in favor of simplicity and openness. This means the customer chooses the compiler, IDE, and RTOS including industry-standard platforms such as Arm® Mbed™ and Amazon FreeRTOS™, and the ecosystem without compromising usability or access to CapSense®, Bluetooth Low Energy and Mesh, Wi-Fi, security and low-power features.
Related Products
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CYBLE-416045-02 | RF TXRX MOD BT TH SMD | מיידית - 4626 | $49.87 | הצגת הפרטים |
![]() | ![]() | CY8C6336BZI-BLF03 | IC MCU 32BIT 512KB FLASH 116BGA | מיידית - 0 | $19.25 | הצגת הפרטים |
![]() | ![]() | CY8C6316BZI-BLF03 | IC MCU 32BIT 512KB FLASH 116BGA | מיידית - 0 | $19.87 | הצגת הפרטים |
![]() | ![]() | CY8C6347FMI-BLD53T | IC MCU 32BIT 1MB FLASH 104WLCSP | מיידית - 0 | $44.21 | הצגת הפרטים |
![]() | ![]() | CY8C6337BZI-BLF13 | IC MCU 32BIT 1MB FLASH 116BGA | מיידית - 0 | $21.29 | הצגת הפרטים |
![]() | ![]() | CY8C6336BZI-BLD13 | IC MCU 32BIT 512KB FLASH 116BGA | מיידית - 0 | $20.99 | הצגת הפרטים |
![]() | ![]() | CY8C6316BZI-BLF53 | IC MCU 32BIT 512KB FLASH 116BGA | מיידית - 0 | $22.43 | הצגת הפרטים |
![]() | ![]() | CY8C6347BZI-BLD53 | IC MCU 32BIT 1MB FLASH 116BGA | מיידית - 4519 | $44.58 | הצגת הפרטים |
![]() | ![]() | CY8C6347BZI-BLD43 | IC MCU 32BIT 1MB FLASH 116BGA | מיידית - 0 | $24.44 | הצגת הפרטים |
![]() | ![]() | CY8C6347BZI-BLD33 | IC MCU 32BIT 1MB FLASH 116BGA | מיידית - 367 | $50.95 | הצגת הפרטים |